Part Details for 1020304 by Phoenix Contact
Overview of 1020304 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1020304-ND
|
DigiKey | COMMUNICATIONS MODULE 19.2-30V Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$290.9800 / $308.1000 | Buy Now |
DISTI #
651-1020304
|
Mouser Electronics | Specialty Controllers AXC F IL ADAPT RoHS: Compliant | 3 |
|
$290.9800 / $307.0600 | Buy Now |
DISTI #
71795270
|
RS | PLC Expansion Module, 1 Input Serial Right-Align, 24 VDC, Axioline F Series | Phoenix Contact 1020304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$312.4200 | Buy Now |
|
Onlinecomponents.com | Right-alignable Inline adapter terminal (INTERBUS master) for one PLCnext Control device for setting up a PLCnext Technology Inline station RoHS: Compliant | 0 |
|
$304.9000 / $337.5400 | Buy Now |
DISTI #
1020304
|
TTI | Specialty Controllers AXC F IL ADAPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$285.2400 / $302.4400 | Buy Now |
DISTI #
000000000005971128
|
Sager | Specialty Controllers AXC F IL ADAPT Min Qty: 1 | 0 |
|
$365.8100 / $393.9400 | Buy Now |
|
Dynamic Solutions GmbH | Extension module | 1700 |
|
RFQ | |
|
Master Electronics | Right-alignable Inline adapter terminal (INTERBUS master) for one PLCnext Control device for setting up a PLCnext Technology Inline station RoHS: Compliant | 0 |
|
$304.9000 / $337.5400 | Buy Now |