Part Details for 1020300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7202
|
Newark | Terminal Block, Din Rail, 2 Position, 16-6Awg, No. Of Positions:2Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:10Mm², Wire Connection Method:Screw, Rated Current:65A, Rated Voltage:600V, Colour:Beige Rohs Compliant: Yes |Weidmuller 1020300000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 673 |
|
$1.6000 / $3.4700 | Buy Now |
DISTI #
281-1470-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-16 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
486 In Stock |
|
$1.4357 / $3.3300 | Buy Now |
DISTI #
1020300000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST 65A - Bag (Alt: 1020300000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 34 Weeks, 2 Days Container: Bag | 0 |
|
$1.4215 / $1.6376 | Buy Now |
DISTI #
32M7202
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST 65A - Bulk (Alt: 32M7202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 530 Partner Stock |
|
$2.0500 / $3.2900 | Buy Now |
DISTI #
470-1020300000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 10,WM,BG RoHS: Compliant | 4977 |
|
$1.6300 / $3.3100 | Buy Now |
DISTI #
WEI1020300000
|
Heilind Electronics | WDU 10,WM,BG R20, A, V23 | Americas - 315 in Stock |
|
$1.6787 / $2.2744 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mount Terminal Block - 2 Positions - 18 AWG - 6 AWG - 10 mm² - Screw - 65 A. RoHS: Compliant |
949 In Stock 2000 Factory Stock |
|
$1.3300 / $1.9100 | Buy Now |
DISTI #
61238306
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 65A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2147 | Americas - 900 |
|
$1.9923 / $2.5298 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 65A, 10MM2, 1 ROW(S), 1 DECK(S) | 281 |
|
$1.2094 / $2.4188 | Buy Now |
DISTI #
WEI1020300000
|
Interstate Connecting Components | WDU 10,WM,BG R20, A, V23 | 73 |
|
$1.6787 / $2.2744 | Buy Now |