Part Details for 10203-06 by Iskra MIS
Overview of 10203-06 by Iskra MIS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10203-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10203-06
|
TME | Filter: anti-interference, mains, 275VAC, Cx: 0.47uF, Cy: 10nF, 16A Min Qty: 1 | 180 |
|
$6.6200 / $9.2500 | Buy Now |