Part Details for 1020260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6589
|
Newark | Wdu 6 Or |Weidmuller 1020260000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $3.0100 | Buy Now |
DISTI #
281-5425-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-26 AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
108 In Stock |
|
$1.4420 / $3.3500 | Buy Now |
DISTI #
1020260000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 50A - Bag (Alt: 1020260000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.4849 / $1.7590 | Buy Now |
DISTI #
470-1020260000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 6 OR RoHS: Compliant | 0 |
|
$1.4400 / $3.3500 | Order Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A RoHS: Compliant | 53 Factory Stock |
|
$1.5000 / $2.2500 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A RoHS: Compliant | 53 Factory Stock |
|
$1.5000 / $2.2500 | Buy Now |