Part Details for 1020210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6587
|
Newark | Terminal Block, Din Rail, 2Pos, 8Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1020210000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$1.6000 / $3.4700 | Buy Now |
DISTI #
281-4234-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-26 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
28 In Stock |
|
$1.4357 / $3.3300 | Buy Now |
DISTI #
1020210000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 50A - Bag (Alt: 1020210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.4215 / $1.6376 | Buy Now |
DISTI #
13C6587
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 50A - Bulk (Alt: 13C6587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 147 Partner Stock |
|
$2.0500 / $3.2900 | Buy Now |
DISTI #
470-1020210000
|
Mouser Electronics | Terminal Block Tools & Accessories WDU 6 SW | 124 |
|
$1.4300 / $2.9500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A RoHS: Compliant |
343 In Stock 46 Factory Stock |
|
$1.4800 / $2.2300 | Buy Now |
DISTI #
1020210000
|
Avnet Abacus | Conn Feed-Thru 2 POS Screw ST Cable Mount 50A (Alt: 1020210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A RoHS: Compliant |
343 In Stock 46 Factory Stock |
|
$1.4800 / $2.2300 | Buy Now |