Part Details for 10202050-00 by TE Connectivity
Overview of 10202050-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-810202050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10202050-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$1,729.1200 | Buy Now |
DISTI #
TSS10202050-00
|
Heilind Electronics | PT9600-0500-223-F04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,813.3200 / $2,013.3500 | Buy Now |
DISTI #
TSS10202050-00
|
Interstate Connecting Components | PT9600-0500-223-F04 | 0 |
|
Buy Now | |
DISTI #
000000000007233688
|
Sager | TE Connectivity PT9600-0500-223-F04 Min Qty: 1 | 0 |
|
$1,959.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,813.3200 / $2,013.3500 | Buy Now |