Part Details for 1020042 by Phoenix Contact
Overview of 1020042 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 1020042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17881-ND
|
DigiKey | CIRCUIT BRAKER 6A Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$14.0800 | Buy Now |
DISTI #
651-1020042
|
Mouser Electronics | Circuit Breakers TMC 71D 06A RoHS: Compliant | 46 |
|
$13.9900 / $20.2300 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
192 In Stock |
|
$13.3900 / $23.0700 | Buy Now |
DISTI #
1020042
|
TTI | Circuit Breakers TMC 71D 06A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$13.3300 / $20.0200 | Buy Now |
DISTI #
000000000005811410
|
Sager | Circuit Breakers TMC 71D 06A Min Qty: 1 | 0 |
|
$17.2800 / $20.1600 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
192 In Stock |
|
$13.3900 / $23.0700 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 71D 06A | 50 |
|
$67.7500 | Buy Now |
Part Details for 1020042
1020042 CAD Models
1020042 Part Data Attributes
|
1020042
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1020042
Phoenix Contact
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |