Part Details for 1020040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9281
|
Newark | Terminal Block, Din Rail, 2 Position, 30-12Awg, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:25A, Rated Voltage:600V Rohs Compliant: Yes |Weidmuller 1020040000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$0.8660 / $1.9500 | Buy Now |
DISTI #
281-2909-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7298 / $2.0500 | Buy Now |
DISTI #
51M9281
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST - Bulk (Alt: 51M9281) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$1.2100 / $1.9500 | Buy Now |
DISTI #
1020040000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST - Bag (Alt: 1020040000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$0.6951 | Buy Now |
DISTI #
470-1020040000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 2.5 RT (RED) RoHS: Compliant | 3215 |
|
$0.7260 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail RoHS: Compliant |
1660 In Stock 62 Factory Stock |
|
$0.6580 / $0.9190 | Buy Now |
DISTI #
60620349
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 24A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2102 | Americas - 1600 |
|
$1.0153 / $1.1947 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 25A, 2.5MM2 | 5 |
|
$1.1748 / $1.2770 | Buy Now |
DISTI #
1020040000
|
Avnet Abacus | Conn Feed-Thru 2 POS Screw ST (Alt: 1020040000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONN TERM BLK FEED THRU 12-30AWG | 160 |
|
$0.4460 | Buy Now |