Part Details for 102003A01F060 by Molex
Overview of 102003A01F060 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102003A01F060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H5410
|
Newark | Mc 2P Mp 6 90D 16/2 Pvc |Molex 102003A01F060 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7700 / $31.0800 | Buy Now |
DISTI #
2266-102003A01F060-ND
|
DigiKey | CBL CIRC Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$29.3500 | Buy Now |
DISTI #
Molex 102003A01F060
|
PEI Genesis | Sensor Cables / Actuator Cable | 3 |
|
Buy Now | |
DISTI #
10201393
|
TestEquity LLC | Molex 102003A01F060 Mini-Change A-Size Single-Ended Cordset, 2 Poles, Male (90 Deg.) to Pigtail, 16 AWG, PVC Cable, 1.83m (6.0') Length | 3 |
|
$29.3600 | Buy Now |