Part Details for 1020037 by Phoenix Contact
Overview of 1020037 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1020037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17876-ND
|
DigiKey | CIRCUIT BREAKER 1A Min Qty: 1 Lead time: 22 Weeks Container: Box |
13 In Stock |
|
$13.7500 / $15.9500 | Buy Now |
DISTI #
651-1020037
|
Mouser Electronics | Circuit Breakers TMC 71D 01A RoHS: Compliant | 12 |
|
$13.4500 / $16.1900 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 0 |
|
$11.6900 / $17.7400 | Buy Now |
DISTI #
1020037
|
TTI | Circuit Breakers TMC 71D 01A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3300 / $16.0000 | Buy Now |
DISTI #
000000000005811405
|
Sager | Circuit Breakers TMC 71D 01A Min Qty: 1 | 0 |
|
$17.2800 / $20.1600 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 0 |
|
$11.6900 / $17.7400 | Buy Now |
Part Details for 1020037
1020037 CAD Models
1020037 Part Data Attributes
|
1020037
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1020037
Phoenix Contact
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |