Part Details for 1020030 by Phoenix Contact
Results Overview of 1020030 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17870-ND
|
DigiKey | CIRCUIT BRAKER 30A Min Qty: 1 Lead time: 14 Weeks Container: Box |
3 In Stock |
|
$47.1400 | Buy Now |
DISTI #
651-1020030
|
Mouser Electronics | Circuit Breakers TMC 73C 30A RoHS: Compliant | 8 |
|
$47.1400 / $48.5900 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross... more RoHS: Compliant | 6 Factory Stock |
|
$47.1400 | Buy Now |
DISTI #
1020030
|
TTI | Circuit Breakers TMC 73C 30A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.1400 / $52.5300 | Buy Now |
DISTI #
000000000005811399
|
Sager | Circuit Breakers TMC 73C 30A Min Qty: 1 | 0 |
|
$47.1400 / $52.8000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross... more RoHS: Compliant | 6 Factory Stock |
|
$47.1400 | Buy Now |