Part Details for 102002A01F060 by Molex
Results Overview of 102002A01F060 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102002A01F060 Information
102002A01F060 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 102002A01F060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9759
|
Newark | Mc 2P Mp 6 16/2 Pvc |Molex 102002A01F060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$33.4500 / $43.7300 | Buy Now |
DISTI #
06H5395
|
Newark | Mc 2P Mp 6 16/2 Pvc |Molex 102002A01F060 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0200 / $34.9900 | Buy Now |
DISTI #
MOL130006-0159
|
Heilind Electronics | MINI-CHANGE A-SIZE SINGLE-ENDE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16846166
|
Verical | Cable Assembly STOOW 1.83m 16AWG Circular 2 POS M Mini-Change Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$25.9500 | Buy Now |
DISTI #
10201386
|
TestEquity LLC | Molex 102002A01F060 Mini-Change A-Size Single-Ended Cordset, 2 Poles, Male (Straight) to Pigtail, 16... more | 4 |
|
$33.0500 | Buy Now |