Part Details for 10200100000 by HARTING Technology Group
Overview of 10200100000 by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 10200100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2012
|
Newark | Connector Kit, Wire To Wire, 10Pos+Pe, Connector Kit Type:Wire To Wire, Kit Contents:Han 10A Hood, M20 Cable Gland & 10Pos+Pe Inserts, Product Range:Han-Kit Series Rohs Compliant: Yes |Harting 10200100000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$80.3400 / $100.0000 | Buy Now |
DISTI #
1195-5807-ND
|
DigiKey | CONN ASSY SIDE ENTRY 10+GND 10A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
28 In Stock |
|
$77.7363 / $96.4600 | Buy Now |
DISTI #
617-10-20-010-0000
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10A 10P+GRD METL SIDE ENTRY HOOD STR RoHS: Compliant | 0 |
|
$74.2200 / $91.1900 | Order Now |
DISTI #
70103909
|
RS | Side Entry Metal Hood, Straight, Bulkhead Housing, 10 A, 250 V, Han-Kit Series | HARTING 10200100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 31 |
|
$75.7600 / $98.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.9700 | Buy Now |
DISTI #
HRT10200100000
|
Heilind Electronics | HAN-KIT-10A - HAN 10A, 10PIN+G | Americas - 30 in Stock44 On Order |
|
$81.8000 / $106.3400 | Buy Now |
DISTI #
10200100000
|
TTI | Heavy Duty Power Connectors HAN 10A 10P+GRD METL SIDE ENTRY HOOD STR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$72.7200 / $90.6700 | Buy Now |
DISTI #
10200100000
|
TME | Connector: HDC, male + female, plug + socket,complete set, 10+PE Min Qty: 1 | 55 |
|
$46.9000 / $59.4100 | Buy Now |
DISTI #
HRT10200100000
|
Interstate Connecting Components | HAN-KIT-10A - HAN 10A, 10PIN+G | 69 On Order |
|
$81.8000 / $106.3400 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN 10A 10P+ Min Qty: 1 | 20 |
|
$68.7200 / $74.9100 | Buy Now |
Part Details for 10200100000
10200100000 CAD Models
10200100000 Part Data Attributes:
|
10200100000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10200100000
HARTING Technology Group
CONN ASSY SIDE ENTRY 10+GND 10A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | REFERENCE STANDARD: UL; CONTAINS MALE AND FEMALE CONNECTORS KIT, TOTAL NUMBER OF CONTACTS FOR OTHER CONNECTOR:11 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 11 |