Part Details for 10200030005 by HARTING Technology Group
Overview of 10200030005 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 10200030005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1625
|
Newark | Rectangular Industrial Connector Kit, Connector Kit Type:Wire To Wire, Kit Contents:Housing, Hood, Male & Female Insert, Cable Seal (5-9Mm) & (6-12Mm), Product Range:Han-Kit Series, Accessory Type:Rectangular Industrial Connector Kitrohs Compliant: Yes |Harting 10200030005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8500 / $69.5100 | Buy Now |
DISTI #
1195-5237-ND
|
DigiKey | CONN ASSY SIDE ENTRY 3+GND SZ3A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$51.3149 / $83.3100 | Buy Now |
DISTI #
617-10200030005
|
Mouser Electronics | Heavy Duty Power Connectors HAN KIT 3 AWSM RoHS: Compliant | 6 |
|
$51.3100 / $67.5200 | Buy Now |
DISTI #
70103985
|
RS | HAN 3A Kit (3 poles + Ground) Angled Top Entry Metal Hood Straight Housing | HARTING 10200030005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 77 |
|
$50.1200 / $65.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$50.7200 | Buy Now |
DISTI #
HRT10200030005
|
Heilind Electronics | HAN-KIT-3AWSM - HAN 3A, 3PINS+ | Americas - 15 in Stock |
|
$57.7500 / $77.3000 | Buy Now |
DISTI #
77783557
|
Verical | Connector Accessories Kit Die Cast Zinc Alloy Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$41.9160 / $53.0880 | Buy Now |
DISTI #
10200030005
|
TTI | Heavy Duty Power Connectors HAN KIT 3 AWSM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$50.8000 / $66.4600 | Buy Now |
DISTI #
10200030005
|
TME | Connector: HDC, male + female, plug + socket,complete set, PIN: 4 Min Qty: 1 | 8 |
|
$33.2600 / $42.1300 | Buy Now |
DISTI #
HRT10200030005
|
Interstate Connecting Components | HAN-KIT-3AWSM - HAN 3A, 3PINS+ | 3 |
|
$57.7500 / $77.3000 | Buy Now |
Part Details for 10200030005
10200030005 CAD Models
10200030005 Part Data Attributes
|
10200030005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10200030005
HARTING Technology Group
CONN ASSY SIDE ENTRY 3+GND SZ3A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | POLARIZED, STANDARDS: DIN EN 175 301-801; SEV; VDE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |