-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2009
|
Newark | Connector Kit, Wire To Wire, 3Pos+Pe, Connector Kit Type:Wire To Wire, Kit Contents:Han 3A Hood & Housing, M20 Cable Gland & 3Pos+Pe Inserts, Product Range:Han-Kit Series Rohs Compliant: Yes |Harting 10200030001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$40.3300 / $50.2000 | Buy Now |
DISTI #
1195-5805-ND
|
DigiKey | CONN ASSY TOP ENTRY 3+GND 3A M20 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
28 In Stock |
|
$41.2481 / $51.1800 | Buy Now |
DISTI #
617-10-20-003-0001
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3A 3P+GRD METAL TOP ENTRY HOOD STRT RoHS: Compliant | 43 |
|
$37.2600 / $46.1200 | Buy Now |
DISTI #
70103903
|
RS | HAN 3A Kit (3 poles + Ground) Top EntryMetal Hood / Straight Bulkhead Housing | HARTING 10200030001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 378 |
|
$38.0600 / $49.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.7200 | Buy Now |
DISTI #
HRT10200030001
|
Heilind Electronics | HAN-KIT-3AGM - HAN 3A, 3PINS+G | Americas - 75 in Stock |
|
$43.3846 / $56.4000 | Buy Now |
DISTI #
77777295
|
Verical | Connector Accessories Kit Die Cast Zinc Alloy Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$30.3562 / $40.6812 | Buy Now |
DISTI #
10200030001
|
TTI | Heavy Duty Power Connectors HAN 3A 3P+GRD METAL TOP ENTRY HOOD STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$36.8900 / $45.6600 | Buy Now |
DISTI #
10200030001
|
TME | Connector: HDC, male + female, plug + socket,complete set, PIN: 4 Min Qty: 1 | 49 |
|
$24.6100 / $31.1700 | Buy Now |
DISTI #
HRT10200030001
|
Interstate Connecting Components | HAN-KIT-3AGM - HAN 3A, 3PINS+G | 15 |
|
$43.3846 / $56.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10200030001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10200030001
HARTING Technology Group
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | POLARIZED, STANDARDS: DIN EN 175 301-801; SEV; VDE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 4 |