Part Details for 10200025-00 by TE Connectivity
Overview of 10200025-00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 10200025-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10200025-00
|
Avnet Americas | - Bulk (Alt: 10200025-00) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10200025-00
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275461
|
Sager | Inclinometers CLIN ANGLESTAR RATIO APS | 0 |
|
Buy Now |
Part Details for 10200025-00
10200025-00 CAD Models
10200025-00 Part Data Attributes
|
10200025-00
TE Connectivity
Buy Now
|
Compare Parts:
10200025-00
TE Connectivity
Inclinometer
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.5 Cel | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | INCLINOMETER |