Part Details for 1020000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7199
|
Newark | Terminal Block, Din Rail, 2 Position, 30-12Awg, 102000 Wdu2.5, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:24A, No. Of Levels:1Rohs Compliant: Yes |Weidmuller 1020000000 (Alternate Part Number: 4008190099633 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8145 |
|
$0.8010 / $1.8000 | Buy Now |
DISTI #
84AC3398
|
Newark | Wdu 2.5,wm, bg Rohs Compliant: Yes |Weidmuller 1020000000 (Alternate Part Number: 4008190099633 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.3100 | Buy Now |
DISTI #
281-1467-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10062 In Stock |
|
$0.6780 / $1.7300 | Buy Now |
DISTI #
1020000000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST DIN Rail 24A - Bag (Alt: 1020000000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days Container: Bag | 0 |
|
$0.6581 / $0.7582 | Buy Now |
DISTI #
32M7199
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST DIN Rail 24A - Bulk (Alt: 32M7199) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 6743 Partner Stock |
|
$1.0600 / $1.7000 | Buy Now |
DISTI #
470-1020000000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 2.5,WM,BG RoHS: Compliant | 7465 |
|
$0.6910 / $1.7300 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
WEI1020000000
|
Heilind Electronics | WDU 2.5,WM,BG R20, A+, V20 | Americas - 1194 in Stock |
|
$0.8227 / $1.0530 | Buy Now |
|
Onlinecomponents.com | DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 2.5 mm² - Screw - 25 A. RoHS: Compliant |
9650 In Stock 2000 Factory Stock |
|
$0.6130 / $0.9340 | Buy Now |
DISTI #
80623311
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 24A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2324 | Americas - 9600 |
|
$0.9059 / $1.2972 | Buy Now |