-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3733
|
Newark | 1.0-2.3 Straight Crimp Plug Rg-179 Belden 179Dt 75 Ohm |Amphenol Rf 102-799-7579 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $8.6500 | Buy Now |
DISTI #
102-799-7579-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 75OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
493 In Stock |
|
$6.6235 / $13.8800 | Buy Now |
DISTI #
AMR102-799-7579
|
Heilind Electronics | 1.0-2.3 STRAIGHT CRIMP PLUG RG | Americas - 0 in Stock |
|
$7.7813 / $8.3175 | Buy Now |
|
Onlinecomponents.com | RF Connector 1.0/2.3 Straight Crimp Plug for RG-179 Cable 75 Ohm RoHS: Compliant |
100 In Stock 36 Factory Stock |
|
$6.9500 / $10.5800 | Buy Now |
DISTI #
76827257
|
Verical | Conn 1.0/2.3 0Hz to 10GHz 75Ohm Solder ST Cable Mount PL Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2350 | Americas - 100 |
|
$10.7380 / $13.7540 | Buy Now |
DISTI #
71315784
|
Verical | Conn 1.0/2.3 0Hz to 10GHz 75Ohm Solder ST Cable Mount PL Gold Bag Min Qty: 36 Package Multiple: 36 | Americas - 36 |
|
$7.4857 | Buy Now |
DISTI #
102-799-7579
|
TME | Connector: coaxial, plug, male, straight, 75Ω, soldering,crimped Min Qty: 100 | 0 |
|
$7.5700 | RFQ |
DISTI #
AMR102-799-7579
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT CRIMP PLUG RG | 0 |
|
$7.7813 / $8.3175 | Buy Now |
|
Powell Electronics | 1.0-2.3 Straight Cable Plug 75 Ohm Min Qty: 100 | 24 |
|
$7.1100 / $7.4800 | Buy Now |
|
Master Electronics | RF Connector 1.0/2.3 Straight Crimp Plug for RG-179 Cable 75 Ohm RoHS: Compliant |
100 In Stock 36 Factory Stock |
|
$6.9500 / $10.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy