Part Details for 102-799-050 by Amphenol Corporation
Overview of 102-799-050 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 102-799-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-799-050
|
Avnet Americas | Conn 1.0/2.3 PL 0Hz to 2GHz 50Ohm ST Cable Mount Gold - Bag (Alt: 102-799-050) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bag | 0 |
|
$14.7477 / $18.2248 | Buy Now |
DISTI #
523-102-799-050
|
Mouser Electronics | RF Terminators PUSH PULL PLUG 50 ohm RoHS: Compliant | 117 |
|
$16.1700 / $22.1700 | Buy Now |
DISTI #
102-799-050
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 102-799-050
102-799-050 CAD Models
102-799-050 Part Data Attributes
|
102-799-050
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
102-799-050
Amphenol Corporation
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 1.0/2.3 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.98 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.3 |