Part Details for 102-170 by Bivar Inc
Overview of 102-170 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5156
|
Newark | Perm-O-Pads, Round, To-18, T1 3/4 Led Mount, 4 Lead, 0.245 Od, 0.17 Thick, Nylon, White/Bag |Bivar 102-170 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1790 | Buy Now |
DISTI #
102-170-ND
|
DigiKey | MOUNT CIRCULAR TO18 0.170" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1519 | Buy Now |
DISTI #
749-102-170
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pads TO-18 Nylon White RoHS: Compliant | 490 |
|
$0.0660 / $0.4100 | Buy Now |
DISTI #
70528953
|
RS | PERM-O-PADS, Round, TO-18,T1 3/4 LED Mount,4 Lead,0.245 OD,0.17 Thick, Nylon, White | Bivar Inc. 102-170 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 / $0.1430 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.1254 | Buy Now |
DISTI #
102-170
|
TME | Insulating distance, polyamide 66, 4.3mm, natural, UL94V-2, TO18 Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |
DISTI #
BIV102-170
|
DB Roberts | PERM-O-PADS, Round, TO-18, T1 3/4 LED Mount, 4 Lead, 0.245 | 450 |
|
$0.2440 / $0.3472 | Buy Now |