102-16-CC-D
Description: DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL

Overview of 102-16-CC-D by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 102-16-CC-D by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 102-16-CC-D by Cooper Industries

102-16-CC-D
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.399 inch
Body Depth
0.165 inch
Body Length
0.799 inch
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Material
BRASS
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP16
Dielectric Withstanding Voltage
1000VAC V
Housing Material
GLASS FILLED THERMOPLASTIC
Insulation Resistance
10000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
16
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 102-16-CC-D
    Cooper Industries
    DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL
    VS

Alternate Parts for 102-16-CC-D

This table gives cross-reference parts and alternative options found for 102-16-CC-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102-16-CC-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
102-16-CC-D IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Eaton Corporation 102-16-CC-D vs 102-16-CC-D
Part Number Description Manufacturer Compare
102-16-CJ-B DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL Cooper Industries 102-16-CC-D vs 102-16-CJ-B
102-16-CJ-B IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Eaton Corporation 102-16-CC-D vs 102-16-CJ-B
102-16-CJ-D IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Eaton Corporation 102-16-CC-D vs 102-16-CJ-D
102-16-CJ-D DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL Cooper Industries 102-16-CC-D vs 102-16-CJ-D
102-16-CS-B DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL Cooper Industries 102-16-CC-D vs 102-16-CS-B
102-16-CC-D IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Eaton Corporation 102-16-CC-D vs 102-16-CC-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102-16-CC-D by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102-16-CC-D by Cooper Industries

Select Manufacturer
Which Manufacturer of 102-16-CC-D would you like to use for your alert(s)?
  • Please alert me when 102-16-CC-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102-16-CC-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102-16-CC-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102-16-CC-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102-16-CC-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102-16-CC-D by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: