Part Details for 102-1292-BL-00050 by CnC Tech LLC
Overview of 102-1292-BL-00050 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1292-BL-00050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1452-ND
|
DigiKey | CBL USB2.0 A PLUG-MCR B PLG LEFT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
196 In Stock |
|
$3.3986 / $6.1300 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To Micro USB B Male - 90° - w/Ferrites 0.5M |
80 In Stock |
|
$3.2800 / $4.9800 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To Micro USB B Male - 90° - w/Ferrites 0.5M |
80 In Stock |
|
$3.2800 / $4.9800 | Buy Now |