Part Details for 102-1102-BL-00050 by CnC Tech LLC
Overview of 102-1102-BL-00050 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1102-BL-00050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1132-ND
|
DigiKey | CBL USB2.0 MCR A PLUG-MCR B PLUG Min Qty: 1 Lead time: 20 Weeks Container: Box |
1391 In Stock |
|
$4.9121 / $8.2500 | Buy Now |
DISTI #
V99:2348_17720828
|
Arrow Electronics | Cable Assembly USB 0.5m Micro USB Type A to Micro USB Type B 5 to 5 POS M-M 28AWG RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 | Americas - 300 |
|
$4.1930 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - Micro A Male To B Male .5M | 0 |
|
$4.4900 / $6.5400 | Buy Now |
DISTI #
62298985
|
Verical | Cable Assembly USB 0.5m Micro USB Type A to Micro USB Type B 5 to 5 POS M-M 28AWG RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2212 | Americas - 300 |
|
$4.1930 | Buy Now |
Part Details for 102-1102-BL-00050
102-1102-BL-00050 CAD Models
102-1102-BL-00050 Part Data Attributes
|
102-1102-BL-00050
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1102-BL-00050
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |