Part Details for 102-1092-BL-00300 by CnC Tech LLC
Overview of 102-1092-BL-00300 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1092-BL-00300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1130-ND
|
DigiKey | CBL USB2.0 A PLG-MCR B PLG 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Box |
1114 In Stock |
|
$5.7424 / $9.6400 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Micro Male - 3M |
100 In Stock |
|
$5.3800 / $8.1700 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To B Micro Male - 3M |
100 In Stock |
|
$5.3800 / $8.1700 | Buy Now |
Part Details for 102-1092-BL-00300
102-1092-BL-00300 CAD Models
102-1092-BL-00300 Part Data Attributes:
|
102-1092-BL-00300
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1092-BL-00300
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |