Part Details for 102-1092-BL-00100 by CnC Tech LLC
Overview of 102-1092-BL-00100 by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1092-BL-00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1128-ND
|
DigiKey | CBL USB2.0 A PLG-MCR B PLG 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Box |
1875 In Stock |
|
$3.5732 / $6.4500 | Buy Now |
DISTI #
V99:2348_17721636
|
Arrow Electronics | Cable Assembly USB 1m Micro USB Type B to USB Type A 5 to 4 POS M-M 28AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2137 | Americas - 4 |
|
$3.1370 / $4.4320 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Micro Male - 1M RoHS: Compliant |
425 In Stock |
|
$3.1800 / $4.8200 | Buy Now |
DISTI #
61211429
|
Verical | Cable Assembly USB 1m Micro USB Type B to USB Type A 5 to 4 POS M-M 28AWG RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2137 | Americas - 425 |
|
$4.4542 / $6.3841 | Buy Now |
DISTI #
61171123
|
Verical | Cable Assembly USB 1m Micro USB Type B to USB Type A 5 to 4 POS M-M 28AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2137 | Americas - 4 |
|
$3.1370 / $4.4320 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To B Micro Male - 1M RoHS: Compliant |
425 In Stock |
|
$3.1800 / $4.8200 | Buy Now |
Part Details for 102-1092-BL-00100
102-1092-BL-00100 CAD Models
102-1092-BL-00100 Part Data Attributes
|
102-1092-BL-00100
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1092-BL-00100
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |