Part Details for 102-1031-GR-00200 by CnC Tech LLC
Overview of 102-1031-GR-00200 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1031-GR-00200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1105-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PLG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Box |
67 In Stock |
|
$1.9362 / $3.5900 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Mini 5Pin 2M | 0 |
|
$1.8400 / $2.8000 | Buy Now |
Part Details for 102-1031-GR-00200
102-1031-GR-00200 CAD Models
102-1031-GR-00200 Part Data Attributes:
|
102-1031-GR-00200
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1031-GR-00200
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |