Part Details for 102-1031-BL-F0200 by CnC Tech LLC
Overview of 102-1031-BL-F0200 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 102-1031-BL-F0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1453-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PLG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3809 In Stock |
|
$3.5060 / $6.3300 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - USB A Male To Mini USB B Male - w/Ferrites 2M RoHS: Compliant |
395 In Stock |
|
$3.5800 / $5.4600 | Buy Now |
DISTI #
C1S149600001203
|
Chip1Stop | Cable Assembly 2m Mini USB 2.0 Type A to USB 2.0 Type B 5 to 4 POS M-M 28AWG RoHS: Compliant pbFree: Yes | 150 |
|
$3.4900 / $4.3900 | Buy Now |
|
Master Electronics | USB Cable 2.0 - USB A Male To Mini USB B Male - w/Ferrites 2M RoHS: Compliant |
395 In Stock |
|
$3.5800 / $5.4600 | Buy Now |
Part Details for 102-1031-BL-F0200
102-1031-BL-F0200 CAD Models
102-1031-BL-F0200 Part Data Attributes
|
102-1031-BL-F0200
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1031-BL-F0200
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |