Part Details for 102-1030-BL-F0500 by CnC Tech LLC
Overview of 102-1030-BL-F0500 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1030-BL-F0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1418-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
385 In Stock |
|
$5.8115 / $9.7600 | Buy Now |
|
Onlinecomponents.com | USB A Male To USB B Male w/Ferrites - Black - 5M |
60 In Stock 50 On Order |
|
$5.4400 / $8.2700 | Buy Now |
|
Master Electronics | USB A Male To USB B Male w/Ferrites - Black - 5M |
60 In Stock 50 On Order |
|
$5.4400 / $8.2700 | Buy Now |
Part Details for 102-1030-BL-F0500
102-1030-BL-F0500 CAD Models
102-1030-BL-F0500 Part Data Attributes:
|
102-1030-BL-F0500
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1030-BL-F0500
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |