Part Details for 102-1030-BE-F0500 by CnC Tech LLC
Overview of 102-1030-BE-F0500 by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 102-1030-BE-F0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1095-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6947 / $11.9700 | Buy Now |
DISTI #
V99:2348_18483265
|
Arrow Electronics | Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2140 | Americas - 18 |
|
$5.0370 / $6.6300 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Male 5M RoHS: Compliant |
45 In Stock |
|
$5.6000 / $8.4000 | Buy Now |
DISTI #
56792352
|
Verical | Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2113 | Americas - 45 |
|
$7.7870 / $10.9200 | Buy Now |
DISTI #
61171121
|
Verical | Cable Assembly USB 5m USB Type A to USB Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2140 | Americas - 18 |
|
$6.6300 | Buy Now |
DISTI #
C1S149600001054
|
Chip1Stop | Cable Assembly 5m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M RoHS: Compliant pbFree: Yes | 18 |
|
$6.3600 / $6.6300 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To B Male 5M RoHS: Compliant |
45 In Stock |
|
$5.6000 / $8.4000 | Buy Now |