Part Details for 102-1030-BE-F0300 by CnC Tech LLC
Overview of 102-1030-BE-F0300 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1030-BE-F0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1094-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Box |
92 In Stock |
|
$4.5814 / $7.8500 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To B Male 3M |
50 In Stock |
|
$4.0600 / $5.9300 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To B Male 3M |
50 In Stock |
|
$4.0600 / $5.9300 | Buy Now |