Part Details for 102-1014-000 by ITT Interconnect Solutions
Overview of 102-1014-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1014-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1276
|
Newark | Itt Cannon |Itt Cannon 102-1014-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $7.6900 | Buy Now |
DISTI #
2266-102-1014-000-ND
|
DigiKey | 102-1014-000 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1862 In Stock |
|
$4.9500 / $16.5600 | Buy Now |
DISTI #
965-1021014000
|
Mouser Electronics | Circular MIL Spec Connector KPT 20-41S INSERT RoHS: Compliant | 0 |
|
$4.9500 / $15.3300 | Order Now |
DISTI #
ITT102-1014-000
|
Heilind Electronics | 1021014000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1862 Partner Stock |
|
$6.3900 / $21.9800 | Buy Now |
DISTI #
61916921
|
Verical | Connector Circular MIL-DTL26482 Series RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1862 |
|
$4.3800 / $14.6500 | Buy Now |
DISTI #
ITT102-1014-000
|
Interstate Connecting Components | 1021014000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1862 Partner Stock |
|
$6.3900 / $21.9800 | Buy Now |