Part Details for 102-1013-000 by ITT Interconnect Solutions
Overview of 102-1013-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1013-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1275
|
Newark | Itt Cannon |Itt Cannon 102-1013-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $6.0700 | Buy Now |
DISTI #
2266-102-1013-000-ND
|
DigiKey | 102-1013-000 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2882 In Stock |
|
$4.0800 / $14.1900 | Buy Now |
DISTI #
965-1021013000
|
Mouser Electronics | Circular MIL Spec Connector KPT 20-41P INSERT RoHS: Compliant | 0 |
|
$4.8600 / $13.1400 | Order Now |
DISTI #
ITT102-1013-000
|
Heilind Electronics | 1021013000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL-DTL26482 Series Connector Circular RoHS: Compliant |
2882 Partner Stock |
|
$11.5400 / $27.2900 | Buy Now |
DISTI #
ITT102-1013-000
|
Interstate Connecting Components | 1021013000 | 0 |
|
Buy Now | |
DISTI #
102-1013-000
|
ECCO | 3 |
|
$27.2900 | Buy Now | |
|
Master Electronics | MIL-DTL26482 Series Connector Circular RoHS: Compliant |
2882 Partner Stock |
|
$11.5400 / $27.2900 | Buy Now |