Part Details for 102-1012-000 by ITT Interconnect Solutions
Overview of 102-1012-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1012-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1274
|
Newark | Itt Cannon |Itt Cannon 102-1012-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $11.3900 | Buy Now |
DISTI #
2266-102-1012-000-ND
|
DigiKey | 102-1012-000 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4403 In Stock |
|
$6.9400 / $24.3000 | Buy Now |
DISTI #
965-1021012000
|
Mouser Electronics | Circular MIL Spec Connector KPT 20-39S INSERT RoHS: Compliant | 0 |
|
$19.0000 / $26.9000 | Order Now |
DISTI #
ITT102-1012-000
|
Heilind Electronics | 1021012000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4403 Partner Stock |
|
$9.1000 / $32.2600 | Buy Now |
DISTI #
ITT102-1012-000
|
Interstate Connecting Components | 1021012000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4403 Partner Stock |
|
$9.1000 / $32.2600 | Buy Now |