Part Details for 102-1005-000 by ITT Interconnect Solutions
Overview of 102-1005-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for 102-1005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-102-1005-000-ND
|
DigiKey | 102-1005-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1508 In Stock |
|
$3.8600 / $12.8600 | Buy Now |
DISTI #
965-1021005000
|
Mouser Electronics | Circular MIL Spec Connector KPT 20-24P INSERT RoHS: Compliant | 0 |
|
$3.8600 / $11.9100 | Order Now |
DISTI #
ITT102-1005-000
|
Heilind Electronics | 1021005000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1508 Partner Stock |
|
$13.3200 / $20.0100 | Buy Now |
DISTI #
61917173
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1508 |
|
$3.4100 / $11.3800 | Buy Now |
DISTI #
1021005000-ITT
|
TME | 102-1005-000 | 1508 |
|
Buy Now | |
DISTI #
ITT102-1005-000
|
Interstate Connecting Components | 1021005000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1508 Partner Stock |
|
$13.3200 / $20.0100 | Buy Now |