Part Details for 102-0383-000 by ITT Interconnect Solutions
Overview of 102-0383-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NLB | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-334NLC | Coilcraft Inc | General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 102-0383-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-102-0383-000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 20-27S INSERT RoHS: Compliant | 0 |
|
$18.7800 / $25.3600 | Order Now |
DISTI #
ITT102-0383-000
|
Heilind Electronics | INSULATOR MS-R 20-27S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Insulator Ms-r 20-27S, Mil-dtl 5015 Series I, Circ RoHS: Compliant |
351 In Stock |
|
$20.1700 / $42.2700 | Buy Now |
DISTI #
ITT102-0383-000
|
Interstate Connecting Components | INSULATOR MS-R 20-27S | 0 |
|
Buy Now | |
DISTI #
102-0383-000
|
ECCO | 351 |
|
$42.2700 | Buy Now | |
|
Master Electronics | Insulator Ms-r 20-27S, Mil-dtl 5015 Series I, Circ RoHS: Compliant |
351 In Stock |
|
$20.1700 / $42.2700 | Buy Now |