Part Details for 102-0379-000 by ITT Interconnect Solutions
Overview of 102-0379-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10379DNA#U0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10379ANA#W0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, HWQFN, /Tray/Embossed tape | |
R5F10379DNA#W0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for 102-0379-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8728
|
Newark | D-Sub Standard Connectors Mse/R 20-23S Insert |Itt Cannon 102-0379-000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$30.4700 / $41.9400 | Buy Now |
DISTI #
2266-102-0379-000-ND
|
DigiKey | D-Sub Standard Connectors MSE/R Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$25.8700 | Buy Now |
DISTI #
965-1020379000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 20-23S INSERT RoHS: Compliant | 0 |
|
$14.8600 / $28.9000 | Order Now |
DISTI #
ITT102-0379-000
|
Heilind Electronics | 1020379000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
14 Partner Stock |
|
$26.8100 / $39.8400 | Buy Now |
DISTI #
61916191
|
Verical | Connector Circular MIL-DTL5015 Series RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$22.4600 / $22.8900 | Buy Now |
DISTI #
1020379000-ITT
|
TME | 102-0379-000 Min Qty: 2 | 14 |
|
$24.9178 / $28.2030 | Buy Now |
DISTI #
ITT102-0379-000
|
Interstate Connecting Components | 1020379000 | 0 |
|
Buy Now | |
DISTI #
C1S329902576830
|
Chip1Stop | Connector D-Subminiature | 14 |
|
$27.4000 / $28.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 Partner Stock |
|
$26.8100 / $39.8400 | Buy Now |