Part Details for 101X513U050DF2B by Cornell Dubilier Electronics Inc
Overview of 101X513U050DF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X513U050DF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36J9390
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101X513U050DF2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.4700 / $258.3400 | Buy Now |
DISTI #
101X513U050DF2B-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9170 | Buy Now |
DISTI #
598-101X513U050DF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 51000uF 50V -10% + 75% tol RoHS: Compliant | 0 |
|
$223.0300 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 51000uF -10%+75% - 50V - Insulation: PVC - Terminal: High Post RoHS: Compliant | 0 |
|
$216.2800 / $402.6800 | Buy Now |