Part Details for 101X41W334MV4E by Johanson Dielectrics Inc
Overview of 101X41W334MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X41W334MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4575
|
Newark | Capacitor Ceramic 0.33Uf 100V, X7R, 20%, 1210, Capacitance:0.33Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:X2Y Series Rohs Compliant: Yes |Johanson Dielectrics 101X41W334MV4E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5960 | Buy Now |
DISTI #
97M5723
|
Newark | Ceramic Capacitor 0.33Uf 100V, X7R, 20%, 1210, Full Reel, Capacitance:0.33Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:X2Y Series Rohs Compliant: Yes |Johanson Dielectrics 101X41W334MV4E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.4070 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.33UF, SURFACE MOUNT, 1210 | 68 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
SMC-101X41W334MV4E
|
Sensible Micro Corporation | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% Tc, 0.33Uf, Surface Mount, 1210 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 150 |
|
$0.2250 / $0.2437 | RFQ |