There are no models available for this part yet.
Overview of 101X163U040AB2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 101X163U040AB2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
338-101X163U040AB2B-ND
|
DigiKey | CAP ALUM 40V POLAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.5460 | Buy Now | |
DISTI #
598-101X163U040AB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 16000uF 40V -10+75% RoHS: Compliant | 0 |
|
$200.3800 | Order Now | |
Onlinecomponents.com | Electrolytic Capacitor - 16000uF -10%+75% - 40V - Insulation: PVC - Terminal: High Post RoHS: Compliant | 0 |
|
$194.3100 / $361.7700 | Buy Now | ||
DISTI #
101X163U040AB2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now |
CAD Models for 101X163U040AB2B by Cornell Dubilier Electronics Inc
Part Data Attributes for 101X163U040AB2B by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
16000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18.4 mΩ
|
Leakage Current
|
1.2 mA
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
75%
|
Rated (DC) Voltage (URdc)
|
40 V
|
Ripple Current
|
13200 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 101X163U040AB2B
This table gives cross-reference parts and alternative options found for 101X163U040AB2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101X163U040AB2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGR163U040U3L4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040U3L4PG |
CGR163U040U3L4PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040U3L4PL |
CGR163U040U3L3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040U3L3PG |
CGR163U040R5L4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040R5L4PG |
CGR163U040R5L4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040R5L4PH |
CGR163U040R5L3PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040R5L3PF |
CGR163U040R5L3PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040R5L3PH |
CGR163U040U3L3PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040U3L3PD |
CGR163U040R5L4PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040R5L4PD |
CGR163U040U3L4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 16000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 101X163U040AB2B vs CGR163U040U3L4PH |