Part Details for 101X15W472MV4E by Johanson Dielectrics Inc
Overview of 101X15W472MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X15W472MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2973
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 4700 Pf, - 20%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Johanson Dielectrics 101X15W472MV4E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3570 |
|
$0.1500 / $0.2500 | Buy Now |
DISTI #
54W2250
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 4700 Pf, - 20%, X7R, 100 V, 0805 [2012 Metric] |Johanson Dielectrics 101X15W472MV4E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1050 | Buy Now |
DISTI #
605-101X15W472MV4E
|
Mouser Electronics | Feed Through Capacitors 100volts 4700pF 20% X7R RoHS: Compliant | 8000 |
|
$0.0750 / $0.3700 | Buy Now |