Part Details for 101X14N1R0DV4T by Johanson Dielectrics Inc
Overview of 101X14N1R0DV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X14N1R0DV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-101X14N1R0DV4T
|
Mouser Electronics | Feed Through Capacitors 100volts 1pF NPO RoHS: Compliant | 629 |
|
$0.0530 / $0.3100 | Buy Now |
Part Details for 101X14N1R0DV4T
101X14N1R0DV4T CAD Models
101X14N1R0DV4T Part Data Attributes
|
101X14N1R0DV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101X14N1R0DV4T
Johanson Dielectrics Inc
CAP X2Y CER 1.0PF 100V NP0 0603
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 1 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.6604 mm | |
JESD-609 Code | e3 | |
Length | 1.7526 mm | |
Number of Functions | 1 | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.016 mm |