Part Details for 101X14N100MV4T by Johanson Dielectrics Inc
Overview of 101X14N100MV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101X14N100MV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W2232
|
Newark | Multilayer Ceramic Capacitor, X2Y Series, 10 Pf, - 20%, C0G/Np0, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Johanson Dielectrics 101X14N100MV4T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
605-101X14N100MV4T
|
Mouser Electronics | Feed Through Capacitors 100volts 10pF 20% NPO RoHS: Compliant | 8157 |
|
$0.0640 / $0.3600 | Buy Now |