Part Details for 101V20K0R4GT4G by Johanson Technology Inc
Overview of 101V20K0R4GT4G by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101V20K0R4GT4G
101V20K0R4GT4G CAD Models
101V20K0R4GT4G Part Data Attributes
|
101V20K0R4GT4G
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
101V20K0R4GT4G
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 | |
Terminal Finish | Gold (Au) - Titanium/Tungsten (Ti/W) |