Part Details for 101TL2834-2 by Honeywell Sensing and Control
Overview of 101TL2834-2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 101TL2834-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1526
|
Newark | Sealed Oi Switch |Honeywell 101TL2834-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8100 | Buy Now |
DISTI #
101TL2834-2-ND
|
DigiKey | SWITCH TOGGLE SPST 100MA 115V Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.3520 | Buy Now |
DISTI #
70668570
|
RS | SWITCH TOGGLE SPST 100MA 115V | Honeywell 101TL2834-2 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$139.7500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Gold-Plated Contacts, No Spring Clip, Special Cleaning, FAA-PMA Approved RoHS: Compliant | 0 |
|
$101.7500 / $286.0600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Gold-Plated Contacts, No Spring Clip, Special Cleaning, FAA-PMA Approved RoHS: Compliant | 0 |
|
$101.7500 / $286.0600 | Buy Now |
Part Details for 101TL2834-2
101TL2834-2 CAD Models
101TL2834-2 Part Data Attributes
|
101TL2834-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
101TL2834-2
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 0.1A, 28VDC, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 28.7 mm | |
Contact (AC) Max Rating R Load | .1A@115VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) |