Part Details for 101TL2-1A by Honeywell Sensing and Control
Overview of 101TL2-1A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for 101TL2-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1511
|
Newark | Sealed Oi Switch |Honeywell 101TL2-1A RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3100 | Buy Now |
DISTI #
101TL2-1A-ND
|
DigiKey | SWITCH TOGGLE SPDT 7.5A 115V Min Qty: 200 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.5320 | Buy Now |
DISTI #
785-101TL2-1A
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$91.8700 | Order Now |
DISTI #
70668546
|
RS | SWITCH TOGGLE SPDT 7.5A 115V | Honeywell 101TL2-1A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$141.2100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Three Positions), Military Part Number MS27787-21A RoHS: Compliant |
13 In Stock |
|
$79.5600 / $114.3500 | Buy Now |
DISTI #
55282017
|
Verical | Switch Toggle ON OFF ON SPDT Locking Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 13 |
|
$106.6000 / $148.6550 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Three Positions), Military Part Number MS27787-21A RoHS: Compliant |
13 In Stock |
|
$79.5600 / $114.3500 | Buy Now |
Part Details for 101TL2-1A
101TL2-1A CAD Models
101TL2-1A Part Data Attributes
|
101TL2-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
101TL2-1A
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 7.5A, 30VDC, Wire Terminal, Locking Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 15.75 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 28.7 mm | |
Contact (AC) Max Rating R Load | 7.5A@115VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |