Part Details for 101SM by Motorola Mobility LLC
Overview of 101SM by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2010-1-SM | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | |
WB3010-1-SMLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-1-SMLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |