Part Details for 101R183U7R5AA2B by Cornell Dubilier Electronics Inc
Overview of 101R183U7R5AA2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101R183U7R5AA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C3221
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 101R183U7R5AA2B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.2500 / $222.9000 | Buy Now |
DISTI #
101R183U7R5AA2B-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$222.5460 / $266.3400 | Buy Now |
DISTI #
2266-101R183U7R5AA2B-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$247.7300 / $261.8900 | Buy Now |
DISTI #
598-101R183U7R5AA2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 18000uF 7.5V -10% + 75% tol RoHS: Compliant | 0 |
|
$219.3300 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 18000uF -10%+75% - 7.5V - Insulation: PVC - Terminal: High Post RoHS: Compliant |
46 In Stock |
|
$224.3400 / $266.3900 | Buy Now |
DISTI #
82748107
|
Verical | Low-ESR, Wide-Temperature Grade Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 38 |
|
$263.0012 / $328.4710 | Buy Now |
DISTI #
36368769
|
Verical | Low-ESR, Wide-Temperature Grade Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$232.3000 / $245.5800 | Buy Now |
|
Master Electronics | Electrolytic Capacitor - 18000uF -10%+75% - 7.5V - Insulation: PVC - Terminal: High Post RoHS: Compliant |
46 In Stock |
|
$224.3400 / $266.3900 | Buy Now |