Part Details for 101P43N155MN3 by Johanson Dielectrics Inc
Overview of 101P43N155MN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 101P43N155MN3
101P43N155MN3 CAD Models
101P43N155MN3 Part Data Attributes
|
101P43N155MN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
101P43N155MN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.5uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 101P43N155MN3
This table gives cross-reference parts and alternative options found for 101P43N155MN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101P43N155MN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH811A155MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.5uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 101P43N155MN3 vs CH811A155MG30A0 |
CH861A155MA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.5uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 101P43N155MN3 vs CH861A155MA80A0 |
CH711A155MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.5uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 101P43N155MN3 vs CH711A155MA30A0 |
CH891A155MA80A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.5uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 101P43N155MN3 vs CH891A155MA80A0 |
CH711A155MG30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.5uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 101P43N155MN3 vs CH711A155MG30A0 |
101E47N155MN3 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.5uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P43N155MN3 vs 101E47N155MN3 |
101P43N155MN4 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 1.5uF, Through Hole Mount, | Johanson Dielectrics Inc | 101P43N155MN3 vs 101P43N155MN4 |
CH941A155MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.5uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 101P43N155MN3 vs CH941A155MA30A0 |
CH721A155MA30A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.5uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 101P43N155MN3 vs CH721A155MA30A0 |
CH761A155MG80A0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 1.5uF, THROUGH HOLE MOUNT, DIP | Kyocera AVX Components | 101P43N155MN3 vs CH761A155MG80A0 |