Part Details for 101MG7-BP by Honeywell Sensing and Control
Results Overview of 101MG7-BP by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
101MG7-BP Information
101MG7-BP by Honeywell Sensing and Control is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 101MG7-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3345-ND
|
DigiKey | MAGNET 0.248"D X 0.248"THICK CYL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3315 In Stock |
|
$10.2090 / $12.3900 | Buy Now |
DISTI #
785-101MG7BP
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Commercial SS Magnet RoHS: Not Compliant | 345 |
|
$13.0200 / $18.5600 | Buy Now |
DISTI #
70329651
|
RS | Actuator, Magnet, Alnico VIII sintered bar, 6.3mm dia, 6.3mm Length | Honeywell 101MG7-BP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7600 / $17.1300 | RFQ |
DISTI #
87836818
|
Verical | Solid State Magnet for Sensor RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2425 | Americas - 514 |
|
$15.8860 / $22.9450 | Buy Now |
DISTI #
101MG7-BP
|
TTI | Industrial Hall Effect / Magnetic Sensors Commercial SS Magnet RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$12.5900 / $15.3900 | Buy Now |
|
Master Electronics | Honeywell Magnets: MG Series, Sintered Alnico VIII cylindrical magnet for actuating Hall-effect sens... more RoHS: Compliant |
530 In Stock |
|
$12.1000 / $17.6500 | Buy Now |
|
Neutron USA | Honeywell Magnet, Sintered Alnico VIII cylindrical magnet for actuating Hall-effect sensors, North P... more | 50 |
|
$54.3500 | Buy Now |
Part Details for 101MG7-BP
101MG7-BP CAD Models
101MG7-BP Part Data Attributes
|
101MG7-BP
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
101MG7-BP
Honeywell Sensing and Control
Sensor/Transducer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |