101KH07
Description: Varistor,

Overview of 101KH07 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 101KH07 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-101KH07-ND
DigiKey MOV DISC 7MM 100V 1.2KA 125 Min Qty: 1000 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0998
$0.0998 Buy Now
DISTI # 101KH07
Avnet Americas Metal Oxide Varistor High Temperature 100V 10% 1.2KA 7mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 101KH07) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 603-101KH07
Mouser Electronics Varistors 100V 1.2KA MOV Disc 7mm RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3470
  • 100 $0.1970
  • 500 $0.1310
  • 1,000 $0.0990
  • 2,000 $0.0860
  • 10,000 $0.0730
  • 25,000 $0.0670
  • 50,000 $0.0640
$0.0640 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk 0
Bulk
  • 2,000 $0.0514
$0.0514 Buy Now
ComSIT USA Varistor, 6.5J, Through Hole Mount RoHS: Compliant Stock EU - 10000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Ozdisan Elektronik VARISTOR DISC 7MM 100V 1.2KA 60VAC 85VDC THT 0
  • 1 $0.0896
  • 1,000 $0.0734
$0.0734 / $0.0896 RFQ

CAD Models for 101KH07 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 101KH07 by YAGEO Corporation

101KH07
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
14 Weeks, 6 Days
Circuit RMS Voltage-Max
60 V
Energy Absorbing Capacity-Max
6.5 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
10 mm
Package Style
Radial
Package Width
5.06 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Reference Standard
CQC; CSA; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Tolerance
10%
Working Voltage
85 V
Want to compare parts?
  1. 101KH07
    YAGEO Corporation
    Varistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101KH07 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101KH07 by YAGEO Corporation

  • Please alert me when 101KH07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101KH07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101KH07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101KH07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101KH07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101KH07 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: